PDP SEO Portlet

LO M67K-K2M1-24-Z

LED Uni-Color Orange 610nm 2-Pin SMT T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LO M67K-K2M1-24-Z
Secondary Manufacturer Part#: Q65110A2054
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
1.5x1x0.71 mm
260
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMT
610 nm
2
2.1 x 1.5 x 1.25 mm
12 V
SMT
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: