PDP SEO Portlet

LO M676-Q2T1-24-Z

LED, InGaAlP, Orange, SMD, 2.2mm x 1.4mm, 20 mA, 2 V, 606 nm

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LO M676-Q2T1-24-Z
Secondary Manufacturer Part#: Q65110A2361
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: white SMT package, colorless clear resin
  • Technology: InGaAlP
  • Viewing angle at 50 % IV : 120° (Lambertian Emitter)
  • Color: orange (606 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Orange
606 nm
Matte Tin
AlGaInP
1.5x1x0.71 mm
Rectangular
260
30 mA
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMT
610 nm
2
2.1 x 1.5 x 1.25 mm
12 V
SMT
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.07154
30000+
$0.07118
60000+
$0.07081
120000+
$0.07044
240000+
$0.07008