LO L29K-H2L1-24-Z
LED Uni-Color Orange 610nm 2-Pin SMT T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LO L29K-H2L1-24-Z
Secondary Manufacturer Part#: Q65110A1751
- RoHS 10 Compliant
- Tariff Charges
Package: SMT Package 0603, colorless diffused resin Technology: InGaAlP Viewing angle at 50 % IV: 160° Color: orange (606 nm) Optical efficiency (typ.): 9 lm/W (orange) ESD - withstand voltage: 2 kV acc. to JESD22-A114-F
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Orange | ||
| 606 nm | ||
| Matte Tin | ||
| AlGaInP | ||
| 1.3x0.8x0.525 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 2.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 610 nm | ||
| 2 | ||
| 1.3 x 0.8 x 0.65 mm | ||
| 12 V | ||
| SMT | ||
| Uni-Color | ||
| 160 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |