LJ CRBP.01-JZLX-27-3A4A-350-R18
LED Single Chip Red 636nm 1A 3-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LJ CRBP.01-JZLX-27-3A4A-350-R18
Secondary Manufacturer Part#: Q65112A9260
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 636 nm | ||
| 21.8 cd | ||
| Thinfilm | ||
| Dome | ||
| 71 lm | ||
| 1 A | ||
| 2.35 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 636 nm | ||
| 3 | ||
| 3 x 3 x 2.12 mm | ||
| 5 V | ||
| Extended Industrial | ||
| LJ CRBP.01 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |