LG Y876-P1Q2-24-Z
LED Single Chip Green 575nm 30mA 2-Pin 3010T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG Y876-P1Q2-24-Z
Secondary Manufacturer Part#: Q65110A8025
- RoHS 10 Compliant
- Tariff Charges
- Package: white SMT package, colorless clear resin
- Technology: InGaAlP
- Viewing angle at 50 % IV : 120°
- Color: green (570 nm)
- Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 575 nm | ||
| 112 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| Rectangular | ||
| 0.3 lm | ||
| 260 | ||
| 30 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 572 nm | ||
| 2 | ||
| 3.1 x 1.2 x 1.3 mm mm | ||
| 12 V | ||
| Automotive | ||
| LG Y876 | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |