LG T67F-R1T1-24
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG T67F-R1T1-24
Secondary Manufacturer Part#: Q65111A1826
- RoHS 10 Compliant
- Tariff Charges
First SMT LED with integrated reflector. With our great experience on SMT LED we are able to offer a high quality product for all kind of applications.
Package: white PLCC-2 Package, colorless clear resin Technology: InGaAlP Thinfilm Viewing angle at 50 % IV: (typ.) 120° (Lambertian Emitter) Color: green (570 nm) ESD-withstand voltage: up to 2 kV acc. to JESD22-A114-F Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 575 nm | ||
| 355 mcd | ||
| InGaAlP | ||
| 2.4 x 0.9 mm | ||
| Circular | ||
| 0.95 lm | ||
| 50 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| T/R | ||
| 572 nm | ||
| 12 V | ||
| Extended Industrial | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |