PDP SEO Portlet

LG T676-P2R1-24-Z

LED Single Chip Green 575nm 30mA 2-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG T676-P2R1-24-Z
Secondary Manufacturer Part#: Q65110A4007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
575 nm
140 mcd
Matte Tin
InGaAlP
2.4x2.4x0.9 mm
0.38 lm
260
30 mA
2.4 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
572 nm
2
3.4 x 3 x 2.1 mm mm
12 V
Automotive
LG T676
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  28000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.04642
4000+
$0.0448
8000+
$0.04352
16000+
$0.04226
32000+
$0.04106