LG T676-P1Q2-24-Z
LED, Hyper TOPLED®, Green, SMD, 2.4mm, 20 mA, 2 V, 570 nm
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG T676-P1Q2-24-Z
Secondary Manufacturer Part#: Q65110A2178
- RoHS 10 Compliant
- Tariff Charges
The LGT676-P1Q2-24-Z is a Hyper TOPLED® SMD LED with round-shaped lens and integrated reflector. It is suitable for optical indicator, coupling into light guides, backlighting, dashboard backlighting, outdoor displays, signal and symbol luminary.
- Improved corrosion robustness
- 125°C Junction temperature
- 12V Reverse voltage
- Up to 2kV ESD withstand voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 575 nm | ||
| 112 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| 2.4x2.4x0.9 mm | ||
| 0.3 lm | ||
| 260 | ||
| 30 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 572 nm | ||
| 2 | ||
| 3.4 x 3 x 2.1 mm mm | ||
| 12 V | ||
| Automotive | ||
| LG T676 | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |