LG R971-KN-1
LED Single Chip Green 570nm 25mA 2-Pin 0805 T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG R971-KN-1
Secondary Manufacturer Part#: Q62702P5179
- RoHS 10 Compliant
- Tariff Charges
- Package: SMT package 0805, colorless diffused resin, 2 mm x 1.25 mm x 0.8 mm
- Technology: GaP
- Viewing angle at 50 % IV: 160°
- Color: green (570 nm)
- Optical efficiency (typ.): 2.5 lm/W (green)
- ESD - withstand v
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 570 nm | ||
| 45 mcd | ||
| Matte Tin | ||
| GaAsP | ||
| 1.4x1.35x0.5 mm | ||
| Rectangular | ||
| 0.1 lm | ||
| 260 | ||
| 25 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -30 to 85 °C | ||
| 2SMD | ||
| 572 nm | ||
| 2 | ||
| 2.1 x 1.35 x 0.9 mm mm | ||
| 12 V | ||
| Industrial | ||
| LG R971 | ||
| SMD | ||
| Uni-Color | ||
| 160 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |