LG Q976.01
LED Single Chip Green 573nm 30mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG Q976.01
Secondary Manufacturer Part#: Q65113A5260
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 573 nm | ||
| 45 mcd | ||
| Silver | ||
| InGaAlP | ||
| 0.14 lm | ||
| 260 °C | ||
| 30 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 574 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.7 mm | ||
| 10 V | ||
| Industrial | ||
| LG Q976.01 | ||
| SMD | ||
| Chip LED | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |