LG Q396-PS-35
LED Single Chip Green 578nm 30mA 2-Pin 603T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG Q396-PS-35
Secondary Manufacturer Part#: Q65111A3964
- RoHS 10 Compliant
- Tariff Charges
LG Q396-PS-35 is a 0603 size chip LED in a SMT package. Typical applications include electronic equipment, white goods and gaming, amusement, gambling.
- Colorless diffused resin
- InGaAlP chip technology
- Typical radiation: 150° (horizontal), 120° (vertical)
- Color = 573nm (green)
- ESD: 1kV according to ANSI/ESDA/JEDEC JS-001 (HBM)
- Corrosion robustness class: 3B<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 573 nm | ||
| 280 mcd | ||
| InGalP | ||
| 1.05(Max) x 0.9(Max) x 0.25(Max) mm | ||
| Rectangular | ||
| 0.78 lm | ||
| 260 | ||
| 30 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -30 to 85 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 1.6 x 0.8 x 0.4 mm | ||
| 12 V | ||
| Industrial | ||
| LG Q396 | ||
| SMD | ||
| Chip LED | ||
| 150, 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |