LG L29K-G2J1-24-Z
LED, InGaAlP, Green, SMD, 0603 [1608 Metric], 2 mA, 1.7 V, 570 nm
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG L29K-G2J1-24-Z
Secondary Manufacturer Part#: Q65110A1746
- RoHS 10 Compliant
- Tariff Charges
LG L29K-G2J1-24 is a SMARTLED® 0603 green colour LED. Its unique features are due to setting new standards in product development and design, opening up new applications on a new scale. Applications include access control and security, factory automation, home and building automation, material processing, projection and display, robotics. The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, and stress test qualification for automotive grade discrete semiconductors.
- Volume emitter (InGaAlP) chip technology
- 150° typical radiation
- 4 lm/W optical efficacy
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) qualified
- 2.2 to 5.6mcd luminous intensity (IF = 2mA)
- Operating temperature range from -40°C to 100°C
- Forward current is 20mA max at TA = 25°C
- Peak wavelength is 572nm typ at IF = 2mA, TA = 25°C
- Forward voltage is 1.70V typ at IF = 2mA, TA = 25°C
- Temperature coefficient of peak wavelength is 0.11nm/K typ at -10°C = T = 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 570 nm | ||
| Matte Tin | ||
| AlGaInP | ||
| 1.3x0.8x0.525 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 2.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 572 nm | ||
| 2 | ||
| 1.3 x 0.8 x 0.65 mm | ||
| 12 V | ||
| SMT | ||
| Uni-Color | ||
| 160 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |