PDP SEO Portlet

LG L29K-F2J1-24-Z

LED Single Chip Green 575nm 20mA 2-Pin 603T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LG L29K-F2J1-24-Z
Secondary Manufacturer Part#: Q65110A1745
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: SMT package 0603, colorless diffused resin
  • Technology: InGaAlP
  • Viewing angle at 50 % IV: 160°
  • Color: green (570 nm)
  • Optical efficiency (typ.): 4 lm/W (green)

Technical Attributes

Find Similar Parts

Description Value
Green
575 nm
5.6 mcd
Matte Tin
InGaAlP
1.3x0.8x0.525 mm
Rectangular
0.0202 lm
260
20 mA
2.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMT
572 nm
2
1.3 x 0.8 x 0.65 mm mm
12 V
Automotive
LG L29K
SMT
Uni-Color
160 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $: