LERTDUWS2WN-KBLA-1+MANA-4+AXAZ
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LERTDUWS2WN-KBLA-1+MANA-4+AXAZ
Secondary Manufacturer Part#: Q65112A5838
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue|White | ||
| 625|525|453 nm | ||
| Gold | ||
| InGaN|Thinfilm | ||
| 2.1 x 2.1 x 0.12 mm | ||
| Square | ||
| 140lm|355lm|1800mW|450lm | ||
| 260 °C | ||
| 2500|3000|3000|3000 mA | ||
| 2.8|4.1|3.4|3.4 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 8SMD | ||
| 633|519|448 nm | ||
| 8 | ||
| 5.75 x 4.68 x 1.26 mm | ||
| 1.2 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120|120|120|130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |