LERTDUWS2WM-JBLA-1+LBMA-P+4V5A
LED Multi-Color Chip Red/True Green/Deep Blue/Ultra White 625/527/453nm 1.5A 8-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LERTDUWS2WM-JBLA-1+LBMA-P+4V5A
Secondary Manufacturer Part#: Q65112A2120
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|True Green|Deep Blue|Ultra White | ||
| 625|527|453 nm | ||
| Gold | ||
| Thinfilm | ||
| 140|224|280 lm | ||
| 260 °C | ||
| 1.5 A | ||
| 2.7|3.15|3.7|3.7 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 85 °C | ||
| 8SMD | ||
| 632|521|445|443 nm | ||
| 8 | ||
| 5.75 x 4.68 x 1.08 mm | ||
| 1.2 V | ||
| Industrial | ||
| LE RTDUW S2WM | ||
| SMD | ||
| Chip LED | ||
| 120|120|120|130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |