PDP SEO Portlet

LE UW U1A5 01-6R6S-EBVF68EBZB

LED Uni-Color White 2240lm x=0.32/y=0.33 LED Board 2-Pin Tray

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE UW U1A5 01-6R6S-EBVF68EBZB
Secondary Manufacturer Part#: Q65111A7561
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OSRAM OSTAR Headlamp Pro is able to meet a wide range of requirements in terms of output and adaptability to ambient conditions. It offers a uniform light pattern, thermal stability and great brightness. The 20 x 20 mm high-flux LED is available with two to five chips.

Package: compact lightsource in multi chip on board technology Technology: ThinGaN (UX:3) Viewing angle at 50 % IV : 120° (Lambertian Emitter) Color: Cx = 0.32, Cy = 0.33 acc. to CIE 1931 (ultra white) ESD - withstand voltage: up to 15 kV acc. to IEC 61000-4-2 (air discharge) Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: