LE RTDUWS2W-JBKB-1+LALB-P+4U2V
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE RTDUWS2W-JBKB-1+LALB-P+4U2V
Secondary Manufacturer Part#: Q65111A3192
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue|Green|Red|White | ||
| 453|527|625 nm | ||
| Matte Tin | ||
| Thinfilm|ThinGaN | ||
| 710mW|180lm|112lm|224lm | ||
| 260 °C | ||
| 1500 mA | ||
| 4|4.2|2.9|4 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 8SMD | ||
| 449|520|632 nm | ||
| 8 | ||
| 4.83 x 5.9 x 1.23 mm | ||
| 1.2 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |