LE RTDUW S2W
LED Quad-Color Blue/Green/Red/White 449nm/520nm/632nm/Nnm/Rnm 8-Pin SMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE RTDUW S2W
Secondary Manufacturer Part#: Q65111A0884
- RoHS 10 Compliant
- Tariff Charges
Compact lightsource in SMT technology, glass window on top, RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 900, 180, 112, 224 mW/lm/lm/lm | ||
| 250 | ||
| 1000 mA | ||
| 4, 4.2, 2.9, 4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 8SMD | ||
| 8 | ||
| 4.83 x 5.9 x 1.23 mm | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |