PDP SEO Portlet

LE B Q7WP-5C8C-24

OOSLE B Q7WP-5C8C-24 Q65111A8287_OSTAR C

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE B Q7WP-5C8C-24
Secondary Manufacturer Part#: Q65111A8287
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Compact light source in SMT technology, glass window on top, RoHS compliant

  • Package: compact lightsource in SMT technology with glass window on top
  • Technology: ThinGaN (UX:3)
  • Viewing angle at 50 % IV : 120°
  • Color: amber (459 nm)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: