PDP SEO Portlet

LE B P1MQ-FPFR-23-0-F00-XX

LED Single Chip Blue 456nm 10A 3-Pin MCPCB Tray

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE B P1MQ-FPFR-23-0-F00-XX
Secondary Manufacturer Part#: Q65113A2880
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
456 nm
14000 mW
260 °C
10 A
7.6 V
Surface Mount
Top Mount
2
-40 to 150 °C
3MCPCB
450 nm
3
27 x 15.5 x 1.9 mm
1.2 V
LE B P1MQ
MCPCB
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:152  Mult:152  
USD $: