LE A Q8WP-LZMZ-23-0-A40-R18-AM
LED Single Chip Amber 624nm 5A 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE A Q8WP-LZMZ-23-0-A40-R18-AM
Secondary Manufacturer Part#: Q65113A3522
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 624 nm | ||
| Thinfilm | ||
| 280 lm | ||
| 260 °C | ||
| 5 A | ||
| 2.9 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 624 nm | ||
| 2 | ||
| 3.9 x 3.65 x 1.23 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| LE A Q8WP | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |