LE A Q8WP-LYMY-23
LED Uni-Color Amber 240lm 624nmChip LED 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE A Q8WP-LYMY-23
Secondary Manufacturer Part#: Q65111A8095
- RoHS 10 Compliant
- Tariff Charges
- Package: compact lightsource in SMT technology with glass window on top
- Technology: InGaAlP
- Viewing angle at 50 % IV : 120°
- Color: amber (617 nm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 617 nm | ||
| Matte Tin | ||
| InGaAlP | ||
| 1.45 x 1.6 mm | ||
| Rectangular | ||
| 240 lm | ||
| 260 °C | ||
| 5000 mA | ||
| 2.9 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 624 nm | ||
| 2 | ||
| 3.9 x 3.65 x 1.23 mm | ||
| Extended Industrial | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |