PDP SEO Portlet

LE A P1W-RXRZ-23-0-F00-T01

LED Uni-Color Amber 1800lm 624nm Chip LED 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE A P1W-RXRZ-23-0-F00-T01
Secondary Manufacturer Part#: Q65111A8292
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OSRAM OSTAR Projection Power is a high luminance LED for projection applications.

  • Package: OSTAR High Power Projection
  • Technology: InGaAlP
  • Viewing angle at 50 % IV : 120°
  • Color: amber (617 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:114  Mult:38  
USD $: