LE A P1MQ-SPSR-2-0-F00-XX
LED Single Chip Amber 614nm 8000mA 3-Pin MCPCB Tray
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE A P1MQ-SPSR-2-0-F00-XX
Secondary Manufacturer Part#: Q65113A2879
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 614 nm | ||
| Thinfilm | ||
| 2240 lm | ||
| 260 °C | ||
| 8000 mA | ||
| 7 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 3MCPCB | ||
| 622 nm | ||
| 3 | ||
| 27 x 15.5 x 1.9 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| LE A P1MQ | ||
| MCPCB | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | null |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |