LD MVSG-JGLH-46-1
LED Uni-Color Blue 460nm Chip LED 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Small size high-flux LED for slim designs
Package: white SMD Package, colorless clear silicone resin Viewing angle at 50 % IV : 120° (Lambertian Emitter) Color: deep blue (460 nm) ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 460 nm | ||
| 15(Max) mW/sr | ||
| Rectangular | ||
| 260 | ||
| 30 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 455 nm | ||
| 2 | ||
| 1.9(Max) x 2.1(Max) x 1.25(Max) | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |