LCY G6SP-CBDB-5E
LED Uni-Color Yellow 6-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LCY G6SP-CBDB-5E
Secondary Manufacturer Part#: Q65110A8813
- RoHS 10 Compliant
- Tariff Charges
Advanced Power TOPLED features a compact Package with a wide brightness range and high luminous efficiency.
Package: white PLCC-6 Package, colored diffused silicone resin Technology: ThinGaN Viewing angle at 50 % IV: (typ.) 120° (Lambertian Emitter) Color: Cx = 0.56, Cy = 0.42 acc. to CIE 1931 (color on demand yellow) Optical efficiency (typ.): 30 lm/W (color on demand yellow) ESD-withstand voltage: 2 kV acc. to JESD22-A114-F Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21.6 lm | ||
| 250 mA | ||
| 4.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 110 °C | ||
| 6PLCC | ||
| 6 | ||
| 3.5 x 3.2 x 1.95 mm | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |