PDP SEO Portlet

LCY CEUP-5L7L-5F5G-1

LED Uni-Color Yellow 159lm x=0.57/y=0.42 Chip LED 2-Pin CSMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LCY CEUP-5L7L-5F5G-1
Secondary Manufacturer Part#: Q65111A4469
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Compact light source with a typical luminous flux of 125 lm at 700 mA and an operation range of 50 mA up to 1000 mA

  • Package: Ceramic package
  • Technology: ThinGaN (UX:3)
  • Viewing angle at 50 % IV : 120°
  • Color: Cx = 0.57, Cy = 0.42 acc. to CIE 1931 (yellow)
  • ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • Corrosion Robustness: Improved corrosion robustness
  • Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.10443
8000+
$1.06602
16000+
$1.02941
32000+
$0.99065
64000+
$0.9572