LCW MVSG.EC-BXCX-4C8E-1
LED Uni-Color White 9.2lm 6500K Chip LED 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Small size high-flux LED for slim designs
- Package: white SMT package, colored diffused silicone resin
- Technology: ThinGaN (UX:3)
- Viewing angle at 50 % IV: 120° (Lambertian Emitter)
- Color: Cx = 0.38, Cy = 0.38 acc. to CIE 1931 (warm white); CRI (typ.) = 82; CTR = 2700 K
- ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 6500 K | ||
| Matte Tin | ||
| InGaN | ||
| 1.7 x 1.55 x 0.8(Max) mm | ||
| Rectangular | ||
| 9.2 lm | ||
| 260 | ||
| 30 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 2 | ||
| 2.1(Max) x 1.9(Max) x 1.25(Max) | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |