PDP SEO Portlet

LCW MVSG.EC-AZBZ-4U9X-1

LED Uni-Color White 7.8lm 2700K Chip LED 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LCW MVSG.EC-AZBZ-4U9X-1
Secondary Manufacturer Part#: Q65111A5621
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Small size high-flux LED for slim designs

  • Package: white SMT package, colored diffused silicone resin
  • Technology: ThinGaN (UX:3)
  • Viewing angle at 50 % IV: 120° (Lambertian Emitter)
  • Color: Cx = 0.38, Cy = 0.38 acc. to CIE 1931 (warm white); CRI (typ.) = 82; CTR = 2700 K
  • ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
White
2700 K
Matte Tin
InGaN
1.7 x 1.55 x 0.8(Max) mm
Rectangular
7.8 lm
260
30 mA
3.4 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 110 °C
2SMD
2
2.1(Max) x 1.9(Max) x 1.25(Max)
Extended Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14876
6000+
$0.148
12000+
$0.14725
18000+
$0.14649
24000+
$0.14573