PDP SEO Portlet

LCW H9GP-JZKZ-4O9Q-1-Z

LED Uni-Color White 112lm x=0.42/y=0.4 Chip LED 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LCW H9GP-JZKZ-4O9Q-1-Z
Secondary Manufacturer Part#: Q65111A0921
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OSLON Black Series combines thermal stability with high performance and reliability in a compact black Package. It has a metal lead frame and a tried and tested lens design. The LED can be used wherever there are large fluctuations in temperature and a large amount of light is needed from a small area.

Package: SMD epoxy Package with silicone lens Technology: ThinGaN Viewing angle at 50 % IV: (typ.) 90° Color: Cx = 0.42, Cy = 0.4 acc. to CIE 1931 (warm white); CRI (typ.) = 80; CTR = 2500 K - 4800 K ESD - withstand voltage: 8 kV acc. to JESD22-A114-F Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.5
1200+
$1.32503
2400+
$1.31837
4800+
$1.31172
9600+
$1.30506