LB QH9G-N1OO-35-1
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LB QH9G-N1OO-35-1
Secondary Manufacturer Part#: Q65110A8032
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 470 nm | ||
| 71(Max) mcd | ||
| Matte Tin | ||
| InGaN | ||
| 1.1x0.6x0.22 mm | ||
| Rectangular | ||
| 0.15 lm | ||
| 260 | ||
| 15 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 2SMT | ||
| 472 nm | ||
| 2 | ||
| 1.1 x 0.6 x 0.4 mm | ||
| 5 V | ||
| SMT | ||
| Uni-Color | ||
| 155, 170 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |