PDP SEO Portlet

LB Q39E-N1P1-35-1

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LB Q39E-N1P1-35-1
Secondary Manufacturer Part#: Q65110A7941
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
Matte Tin
InGaN
1.15x0.9x0.25 mm
Rectangular
260
15 mA
3.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 85 °C
2SMT
472 nm
2
1.7 x 0.9 x 0.4 mm
SMT
Uni-Color
135, 155 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
16000+
$0.25
32000+
$0.24875
64000+
$0.2475
128000+
$0.24625
256000+
$0.24