PDP SEO Portlet

LB P4SG-S2U1-35-SF-Z

LED Single Chip Blue 470nm 20mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LB P4SG-S2U1-35-SF-Z
Secondary Manufacturer Part#: Q65110A8253
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
560 mcd
ThinGaN
1520 lm
20 mA
3.7 V
Extended Industrial
LB P4SG
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 242 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: