LB P4SG-S2U1-35-45-20-S
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LB P4SG-S2U1-35-45-20-S
Secondary Manufacturer Part#: Q65113A0985
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 470 nm | ||
| 560 mcd | ||
| Tin | ||
| ThinGaN | ||
| 1.52 lm | ||
| 260 °C | ||
| 20 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Reverse Mount | ||
| 2 | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 465 nm | ||
| 2 | ||
| 3.4 x 0.83 mm | ||
| 12 V | ||
| Automotive | ||
| LB P4SG | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |