LB G6SP-BACB-35-47
High Brightness LED, Advanced Power TOPLED Series, Blue, 476 nm, 120 °, 4.95 lm, 250 mA
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LB G6SP-BACB-35-47
Secondary Manufacturer Part#: Q65111A8888
- RoHS 10 Compliant
- Tariff Charges
The Advanced Power TOPLED series High Brightness LED with wide brightness range and high luminous efficiency. It is applicable for backlighting, retrofit, signal and symbol luminary.
- ThinGaN technology
- 10lm/W (blue) Optical efficiency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 470 nm | ||
| 4.5 cd | ||
| Matte Tin | ||
| ThinGaN | ||
| Circular | ||
| 12.6 lm | ||
| 260 °C | ||
| 250 mA | ||
| 4.1 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 6SMD | ||
| 465 nm | ||
| 6 | ||
| 3.5 x 3.2 x 1.95 mm | ||
| Automotive | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |