LB E6SG-T2V1-35-46-30-R18
LED Single Chip Blue 470nm 50mA 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LB E6SG-T2V1-35-46-30-R18
Secondary Manufacturer Part#: Q65113A1394
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 470 nm | ||
| 900 mcd | ||
| Matte Tin | ||
| ThinGaN | ||
| 2.42 lm | ||
| 260 °C | ||
| 50 mA | ||
| 3.8 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 4PLCC | ||
| 464 nm | ||
| 4 | ||
| 3.4 x 3 x 2.1 mm | ||
| 5 V | ||
| Automotive | ||
| LB E6SG | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |