LB E6SG-T1U2-35-Z
LED Uni-Color Blue 464nm 4-Pin PLCC T/R
- RoHS 10 Compliant
- Tariff Charges
PowerTOPLED with lens, a powerful member of the TOPLED family. Thanks to their high luminous efficacy, the LEDs are ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.
- Package: white PLCC-4 package, colorless clear resin
- Technology: ThinGaN
- Viewing angle at 50 % IV: 120° (Lambertian Emitter)
- Color: blue (470 nm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 469 nm | ||
| Matte Tin | ||
| InGaN | ||
| 2.4x2.4x0.9 mm | ||
| Circular | ||
| 260 | ||
| 50 mA | ||
| 3.8 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 4PLCC | ||
| 464 nm | ||
| 4 | ||
| 3 x 3.4 x 2.1 mm | ||
| PLCC | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |