PDP SEO Portlet

LB A6SG-S1U2-35-0-20-R33

LED Single Chip Blue 476nm 50mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LB A6SG-S1U2-35-0-20-R33
Secondary Manufacturer Part#: Q65113A3523
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
476 nm
710 mcd
ThinGaN
Circular
1.91 lm
260 °C
50 mA
3.5 V
Surface Mount
Right Angle
2
-40 to 110 °C
2SMD
465 nm
2
4 x 3.63 x 3.97 mm
5 V
Extended Industrial
LB A6SG
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.29992
8000+
$0.29842
16000+
$0.29692
32000+
$0.29542
64000+
$0.29392