PDP SEO Portlet

LA M676-Q2T1-24

LED Uni-Color Amber 0.95lm 622nm Chip LED 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA M676-Q2T1-24
Secondary Manufacturer Part#: Q65111A5626
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
1.5 x 1 mm
260
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
622 nm
2
2.1(Max) x 1.5(Max) x 1.25(Max)
12 V
SMD
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.06207
24000+
$0.0599
48000+
$0.05819
96000+
$0.0565
192000+
$0.05491