PDP SEO Portlet

LA L296-Q2R2-1-Z

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA L296-Q2R2-1-Z
Secondary Manufacturer Part#: Q65110A3237
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber
615 nm
Matte Tin
AlGaInP
1.3x0.8x0.525 mm
Rectangular
260
60 mA
2.33 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMT
622 nm
2
1.3 x 0.8 x 0.65 mm
12 V
SMT
Uni-Color
160 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $: