LA L296-P1R2-Z
LED Uni-Color Amber 622nm 2-Pin SMT T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA L296-P1R2-Z
Secondary Manufacturer Part#: Q65110A3235
- RoHS 10 Compliant
- Tariff Charges
- Package: SMT package 0603, colorless diffused resin
- Technology: InGaAlP
- Viewing angle at 50 % IV: 160°
- Color: amber (615 nm)
- Optical efficiency (typ.): 11 lm/W (amber)
- ESD - withstand voltage: 2 kV acc. To JESD22-A114-F
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 615 nm | ||
| Matte Tin | ||
| AlGaInP | ||
| 1.3x0.8x0.525 mm | ||
| Rectangular | ||
| 260 | ||
| 60 mA | ||
| 2.33 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 622 nm | ||
| 2 | ||
| 1.3 x 0.8 x 0.65 mm | ||
| 12 V | ||
| SMT | ||
| Uni-Color | ||
| 160 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |