LA G6SP-DAFA-24-1
LED Uni-Color Amber 37.8lm 625nm Chip LED 6-Pin SMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA G6SP-DAFA-24-1
Secondary Manufacturer Part#: Q65111A6727
- RoHS 10 Compliant
- Tariff Charges
Advanced Power TOPLED features a compact Package with a wide brightness range and high luminous efficiency.
Package: white SMT Package, colorless clear silicone resin Technology: InGaAlP Thinfilm Viewing angle at 50 % IV : 120° (Lambertian Emitter) Color: amber (617 nm) Optical efficiency (typ.): 84 lm/W (amber) Corrosion Robustness: Improved corrosion robustness Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 617 nm | ||
| 14000 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| 2.4 x 0.9(Max) mm | ||
| Circular | ||
| 37.8 lm | ||
| 260 °C | ||
| 200 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 6SMD | ||
| 625 nm | ||
| 6 | ||
| 3.5 x 3.2 x 2.1 mm | ||
| 12 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |