PDP SEO Portlet

LA E6SF-BBCB-24-1-Z

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA E6SF-BBCB-24-1-Z
Secondary Manufacturer Part#: Q65110A6262
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber
617 nm
Matte Tin
2.4x2.4x0.9 mm
Circular
10.11 lm
260
70 mA
2.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
4PLCC
624 nm
4
3 x 3.4 x 2.1 mm
12 V
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  58000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: