PDP SEO Portlet

LA E67F-BACA-24-3A4B-Z

LED Uni-Color Amber 624nm 4-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA E67F-BACA-24-3A4B-Z
Secondary Manufacturer Part#: Q65110A9090
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Package: white P-LCC-4 Package, colorless clear resin feature of the device: more light due to higher optical efficiency wavelength: 617 nm (amber), 606 nm (orange), 590 nm (yellow) viewing angle: Lambertian Emitter (120°) technology: InGaAlP optical efficiency: 62 lm/W (amber), 79 lm/W (orange), 47 lm/W (yellow) grouping parameter: luminous intensity, forward voltage, wavelength assembly methods: suitable for all SMT assembly methods soldering methods: reflow soldering and TTW soldering preconditioning: acc. to JEDEC Level 2 taping: 8 mm tape with 2000/reel, ø180 mm or 8000/reel, ø330 mm ESD-withstand voltage: up to 2 kV acc. to JESD22-A114-D Superior Corrosion Robustness:

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.09619
20000+
$0.09571
40000+
$0.09523
80000+
$0.09475
160000+
$0.09234