LA E63F-GAGB-24-3A4B-50-Z-L-XX
LED Single Chip Amber 617nm 70mA 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA E63F-GAGB-24-3A4B-50-Z-L-XX
Secondary Manufacturer Part#: Q65112A2993
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 617 nm | ||
| Thinfilm | ||
| Dome | ||
| 11.84 lm | ||
| 260 °C | ||
| 70 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 100 °C | ||
| 4PLCC | ||
| 624 nm | ||
| 4 | ||
| 3 x 3 x 3.7 mm | ||
| 12 V | ||
| Automotive | ||
| LA E63F | ||
| PLCC | ||
| Chip LED | ||
| 30 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |