LA E63F-FAGA-24-1-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA E63F-FAGA-24-1-Z
Secondary Manufacturer Part#: Q65110A4553
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 2.6x2.6x1.7 mm | ||
| 8.5 lm | ||
| 260 | ||
| 70 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 4PLCC | ||
| 624 nm | ||
| 4 | ||
| 3 x 3.4 x 3.8 mm | ||
| 12 V | ||
| PLCC | ||
| Chip LED | ||
| 30 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |