LA CN5M-GAHA-24-1-Z
LED Single Chip Amber 617nm 200mA 3-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA CN5M-GAHA-24-1-Z
Secondary Manufacturer Part#: Q65111A1207
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 617 nm | ||
| 22.2 cd | ||
| Gold | ||
| Silicone | ||
| Dome | ||
| 35.5 lm | ||
| 260 °C | ||
| 200 mA | ||
| 2.65 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 624 nm | ||
| 3 | ||
| 3 x 3 x 2.43 mm | ||
| 1.2 V | ||
| Automotive | ||
| LA CN5M | ||
| SMD | ||
| Chip LED | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |