PDP SEO Portlet

KY DMLQ31.FY-8HF8J-5F-1

LED Uni-Color White 71lm x=0.57/y=0.42 Chip LED 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KY DMLQ31.FY-8HF8J-5F-1
Secondary Manufacturer Part#: Q65111A7567
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This compact LED device is part of the SYNIOS P2720 family. Given the scalability of this product family, it provides full performance and flexibility with just one footprint. The KY DMLN31.FY product is meant to provide superior light quality in ¼ mm² chip size class.

Package: SMD epoxy Package Technology: ThinGaN (UX:3) Viewing angle at 50 % IV : 120° Color: Cx = 0.57, Cy = 0.42 acc. to CIE 1931 (yellow) ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) Corrosion Robustness: Improved corrosion robustness Qualifications: The product qualification test planis based on the guidelines of IEC60810, Lamps for road vehicles - Performance requirements - Requirements and test conditions for LED Packages. Packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: