KY DMLN31.FY-7G7H-5F-8E8G
LED Uni-Color Yellow 40lm x=0.57/y=0.42 Chip LED 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
This compact LED device is part of the SYNIOS P2720 family. Given the scalability of this product family, it provides full performance and flexibility with just one footprint. The KY DMLN31.FY product is meant to provide superior light quality in ¼ mm² chip size class.
Package: SMD epoxy Package Technology: ThinGaN (UX:3) Viewing angle at 50 % IV : 120° Color: Cx = 0.57, Cy = 0.42 acc. to CIE 1931 (yellow) ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) Corrosion Robustness: Improved corrosion robustness Qualifications: The product qualification test plan is based on the guidelines of IEC60810, Stress Test Qualification for Automotive Grade Discrete Semiconductors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 40 lm | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 2 x 2.75 x 0.6 | ||
| Extended Industrial | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |