KY DELPS1.22-UGVI-36-J3S5
LED Single Chip Yellow 589nm 30mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KY DELPS1.22-UGVI-36-J3S5
Secondary Manufacturer Part#: Q65112A4009
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 589 nm | ||
| 1120 mcd | ||
| Silver | ||
| 1.23 x 0.6 x 0.4 mm | ||
| Rectangular | ||
| 3.4 lm | ||
| 260 °C | ||
| 30 mA | ||
| 2.65 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 593 nm | ||
| 2 | ||
| 1.4 x 0.8 x 0.6 mm | ||
| 12 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |